
AT17C256-10NC | |
|---|---|
DigiKey Part Number | AT17C256-10NC-ND |
Manufacturer | |
Manufacturer Product Number | AT17C256-10NC |
Description | IC EEPROM FPGA 256KB 8-SOIC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 256Kb 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT17C256-10NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 256Kb | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

