
APTM120H29FG | |
---|---|
DigiKey Part Number | APTM120H29FG-ND |
Manufacturer | |
Manufacturer Product Number | APTM120H29FG |
Description | MOSFET 4N-CH 1200V 34A SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 34A 780W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTM120H29FG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 34A | |
Rds On (Max) @ Id, Vgs | 348mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 374nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 10300pF @ 25V | |
Power - Max | 780W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | ¥45,950.75000 | ¥183,803 |
Unit Price without JCT: | ¥45,950.75000 |
---|---|
Unit Price with JCT: | ¥50,545.82500 |