Similar
Similar

APT15GP60BDLG | |
|---|---|
DigiKey Part Number | 150-APT15GP60BDLG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT15GP60BDLG |
Description | IGBT PT 600V 56A TO-247 |
Customer Reference | |
Detailed Description | IGBT PT 600 V 56 A 250 W Through Hole TO-247 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 56 A | |
Current - Collector Pulsed (Icm) | 65 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 15A | |
Power - Max | 250 W | |
Switching Energy | 130µJ (on), 121µJ (off) | |
Input Type | Standard | |
Gate Charge | 55 nC | |
Td (on/off) @ 25°C | 8ns/29ns | |
Test Condition | 400V, 15A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |


