
APA600-FG256A | |
|---|---|
DigiKey Part Number | APA600-FG256A-ND |
Manufacturer | |
Manufacturer Product Number | APA600-FG256A |
Description | IC FPGA 186 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 186 129024 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 129024 | |
Number of I/O | 186 | |
Number of Gates | 600000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,080 | ¥169,204.71200 | ¥1,705,583,497 |
| Unit Price without JCT: | ¥169,204.71200 |
|---|---|
| Unit Price with JCT: | ¥186,125.18320 |

