
ADM00534 | |
|---|---|
DigiKey Part Number | ADM00534-ND |
Manufacturer | |
Manufacturer Product Number | ADM00534 |
Description | EVAL BOARD FOR MTD6501G |
Customer Reference | |
Detailed Description | MTD6501G - Fan Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Fan Controller | |
Embedded | - | |
Utilized IC / Part | MTD6501G | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


