
AC243026 | |
---|---|
DigiKey Part Number | AC243026-ND |
Manufacturer | |
Manufacturer Product Number | AC243026 |
Description | BOARD EVAL PIC24H MTOUCH CAP |
Customer Reference | |
Detailed Description | PIC24H mTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Utilized IC / Part | PIC24H | |
Note | - | |
Base Product Number |