
A2F500M3G-1FG484I | |
|---|---|
DigiKey Part Number | A2F500M3G-1FG484I-ND |
Manufacturer | |
Manufacturer Product Number | A2F500M3G-1FG484I |
Description | IC SOC CORTEX-M3 100MHZ 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 100MHz 484-FPBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | A2F500M3G-1FG484I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | ARM® Cortex®-M3 | |
Flash Size | 512KB | |
RAM Size | 64KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, SPI, UART/USART | |
Speed | 100MHz | |
Primary Attributes | ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 484-BGA | |
Supplier Device Package | 484-FPBGA (23x23) | |
Number of I/O | MCU - 41, FPGA - 128 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ¥18,955.50000 | ¥1,137,330 |
| Unit Price without JCT: | ¥18,955.50000 |
|---|---|
| Unit Price with JCT: | ¥20,851.05000 |

