25LC010A-E/SN16KVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3,912
Unit Price: ¥46.00000
Datasheet

Similar


Microchip Technology
In Stock: 1,267
Unit Price: ¥51.00000
Datasheet

Similar


onsemi
In Stock: 925
Unit Price: ¥48.00000
Datasheet

Similar


onsemi
In Stock: 2,026
Unit Price: ¥66.00000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: ¥57.20900
Datasheet

Similar


STMicroelectronics
In Stock: 3,856
Unit Price: ¥51.00000
Datasheet

Similar


STMicroelectronics
In Stock: 5,437
Unit Price: ¥51.00000
Datasheet
EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC010A-E/SN16KVAO

DigiKey Part Number
25LC010A-E/SN16KVAO-ND
Manufacturer
Manufacturer Product Number
25LC010A-E/SN16KVAO
Description
IC EEPROM 1KBIT SPI 10MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.