24FC04HT-E/MS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 695
Unit Price: ¥60.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1,000
Unit Price: ¥60.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,167
Unit Price: ¥60.00000
Datasheet
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC04HT-E/MS

DigiKey Part Number
24FC04HT-E/MSTR-ND - Tape & Reel (TR)
24FC04HT-E/MSCT-ND - Cut Tape (CT)
24FC04HT-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC04HT-E/MS
Description
IC EEPROM 4KBIT I2C 1MHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8 x 2
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥60.00000¥60
25¥58.04000¥1,451
100¥54.74000¥5,474
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥54.73680¥136,842
Manufacturers Standard Package
Unit Price without JCT:¥60.00000
Unit Price with JCT:¥66.00000