5100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C512JBGACAUTO

DigiKey Part Number
399-C1206C512JBGACAUTOTR-ND - Tape & Reel (TR)
399-C1206C512JBGACAUTOCT-ND - Cut Tape (CT)
399-C1206C512JBGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C512JBGACAUTO
Description
CAP CER 5100PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C512JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,411
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥78.00000¥78
10¥47.80000¥478
50¥35.66000¥1,783
100¥31.95000¥3,195
500¥25.68400¥12,842
1,000¥23.75100¥23,751
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥21.71160¥54,279
5,000¥20.48240¥102,412
7,500¥19.86680¥149,001
12,500¥19.18472¥239,809
17,500¥18.78589¥328,753
25,000¥18.40232¥460,058
30,000¥18.22053¥546,616
60,000¥17.83012¥1,069,807
62,500¥17.57587¥1,098,492
Manufacturers Standard Package
Unit Price without JCT:¥78.00000
Unit Price with JCT:¥85.80000