
24AA00/P | |
---|---|
DigiKey Part Number | 24AA00/P-ND |
Manufacturer | |
Manufacturer Product Number | 24AA00/P |
Description | IC EEPROM 128BIT I2C 8DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128bit I2C 400 kHz 3500 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA00/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 3500 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,140 | ¥54.07807 | ¥61,649 |
Unit Price without JCT: | ¥54.07807 |
---|---|
Unit Price with JCT: | ¥59.48588 |