
23A008 | |
|---|---|
DigiKey Part Number | 150-23A008-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 23A008 |
Description | RF TRANS NPN 22V 3.7GHZ 55BT |
Customer Reference | |
Detailed Description | RF Transistor NPN 22V 400mA 3.7GHz 5W Chassis Mount 55BT |
EDA/CAD Models | 23A008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 22V | |
Frequency - Transition | 3.7GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 8.5dB ~ 9.5dB | |
Power - Max | 5W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 100mA, 5V | |
Current - Collector (Ic) (Max) | 400mA | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 55BT | |
Supplier Device Package | 55BT |

