1PMT5932C/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥396.42800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥106.15642
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥106.15633
Datasheet
Zener Diode 20 V 3 W ±2% Surface Mount DO-216AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT5932C/TR13

DigiKey Part Number
1PMT5932C/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5932C/TR13
Description
DIODE ZENER 20V 3W DO216AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 3 W ±2% Surface Mount DO-216AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
3 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-216AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥396.42775¥4,757,133
Manufacturers Standard Package
Unit Price without JCT:¥396.42775
Unit Price with JCT:¥436.07053