
1PMT4100E3/TR7 | |
|---|---|
DigiKey Part Number | 150-1PMT4100E3/TR7TR-ND - Tape & Reel (TR) 150-1PMT4100E3/TR7CT-ND - Cut Tape (CT) 150-1PMT4100E3/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PMT4100E3/TR7 |
Description | DIODE ZENER 7.5V 1W DO216 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-216 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-216 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥71.32333 | ¥213,970 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

