
1N6632US | |
|---|---|
DigiKey Part Number | 1N6632US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6632US |
Description | DIODE ZENER 3.3V 5W D5B |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | 1N6632US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 500 Ohms | |
Current - Reverse Leakage @ Vr | 300 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D-5B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,093.26000 | ¥209,326 |
| Unit Price without JCT: | ¥2,093.26000 |
|---|---|
| Unit Price with JCT: | ¥2,302.58600 |

