Direct

1N6106A | |
|---|---|
DigiKey Part Number | 1N6106A-ND |
Manufacturer | |
Manufacturer Product Number | 1N6106A |
Description | TVS DIODE 7.6VWM 14.5V AXIAL |
Customer Reference | |
Detailed Description | 14.5V Clamp 34.5A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.6V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 34.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,099.90000 | ¥209,990 |
| Unit Price without JCT: | ¥2,099.90000 |
|---|---|
| Unit Price with JCT: | ¥2,309.89000 |


