SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXP1000-23-4

DigiKey Part Number
150-LXP1000-23-4-ND
Manufacturer
Manufacturer Product Number
LXP1000-23-4
Description
RF DIODE PIN 5V 250MW SOT-23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Cathode 5V 1 A 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
PIN - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
5V
Current - Max
1 A
Capacitance @ Vr, F
0.28pF @ 5V, 1MHz
Resistance @ If, F
2.5Ohm @ 5mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-55°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥747.55400¥373,777
Unit Price without JCT:¥747.55400
Unit Price with JCT:¥822.30940