DO-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5647A

DigiKey Part Number
1N5647AMS-ND
Manufacturer
Manufacturer Product Number
1N5647A
Description
TVS DIODE 33.3VWM 53.9VC DO13
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.9V Clamp 28A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,761.00000¥2,761
100¥2,563.95000¥256,395
Manufacturers Standard Package
Unit Price without JCT:¥2,761.00000
Unit Price with JCT:¥3,037.10000