DO-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5642

DigiKey Part Number
1N5642MS-ND
Manufacturer
Manufacturer Product Number
1N5642
Description
TVS DIODE 19.4VWM 34.7VC DO13
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
34.7V Clamp 43A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
19.4V
Voltage - Breakdown (Min)
21.6V
Voltage - Clamping (Max) @ Ipp
34.7V
Current - Peak Pulse (10/1000µs)
43A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥2,497.15000¥249,715
Unit Price without JCT:¥2,497.15000
Unit Price with JCT:¥2,746.86500