
1N5099SM | |
|---|---|
DigiKey Part Number | 150-1N5099SM-ND |
Manufacturer | |
Manufacturer Product Number | 1N5099SM |
Description | DIODE ZENER 140V 3W SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 140 V 3 W ±5% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 550 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 106 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | A, SQ-MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,894.63000 | ¥389,463 |
| Unit Price without JCT: | ¥3,894.63000 |
|---|---|
| Unit Price with JCT: | ¥4,284.09300 |

