
1N2980RB | |
|---|---|
DigiKey Part Number | 1N2980RB-ND |
Manufacturer | |
Manufacturer Product Number | 1N2980RB |
Description | DIODE ZENER 16V 10W DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 16 V 10 W ±5% Chassis, Stud Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥5,369.18000 | ¥536,918 |
| Unit Price without JCT: | ¥5,369.18000 |
|---|---|
| Unit Price with JCT: | ¥5,906.09800 |


