15KPA54CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 584
Unit Price: ¥2,061.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥1,128.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥3,668.05625
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥3,526.99000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥734.63800
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥734.63763
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥5,078.84750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥4,796.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥211.84800
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥2,821.58250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥2,680.51500
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA54CE3/TR13

DigiKey Part Number
15KPA54CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA54CE3/TR13
Description
TVS DIODE 54VWM P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
15000W (15kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
54V
Supplier Device Package
Voltage - Breakdown (Min)
56.84V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA54CALittelfuse Inc.58415KPA54CACT-ND¥2,061.00000Direct
15KPA54CA-BLittelfuse Inc.015KPA54CA-B-ND¥1,128.63000Direct
15KPA54CA-HRLittelfuse Inc.015KPA54CA-HR-ND¥3,668.05625Similar
15KPA54CA-HRALittelfuse Inc.015KPA54CA-HRA-ND¥3,526.99000Similar
15KPA54CA/BYAGEO013-15KPA54CA/BTB-ND¥734.63800Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥2,244.47000¥1,795,576
Manufacturers Standard Package
Unit Price without JCT:¥2,244.47000
Unit Price with JCT:¥2,468.91700