Parametric Equivalent

CC1V-T1A-307.20KHZ-4PF-100PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC1V-T1A-307.20KHZ-4PF-100PPM-TA-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1V-T1A-307.20KHZ-4PF-100PPM-TA-QC |
Description | CRYSTAL 307.2000KHZ 4PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 307.2 kHz ±100ppm Crystal 4pF 3.5 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC1V-T1A-307.20KHZ-4PF-100PPM-TA-QC Models |
Category | ESR (Equivalent Series Resistance) 3.5 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (8x3.7) |
Frequency 307.2 kHz | Size / Dimension 0.315" L x 0.146" W (8.00mm x 3.70mm) |
Frequency Tolerance ±100ppm | Height - Seated (Max) 0.069" (1.75mm) |
Load Capacitance 4pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1V-T1A-307.20KHZ-4PF-100PPM-TC-QC | Micro Crystal AG | 0 | 2195-CC1V-T1A-307.20KHZ-4PF-100PPM-TC-QCTR-ND | ¥1,387.64600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,225.45800 | ¥1,225,458 |
| Unit Price without JCT: | ¥1,225.45800 |
|---|---|
| Unit Price with JCT: | ¥1,348.00380 |


