



SSL16PL-TP | |
|---|---|
DigiKey Part Number | SSL16PL-TPMSTR-ND - Tape & Reel (TR) SSL16PL-TPMSCT-ND - Cut Tape (CT) SSL16PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL16PL-TP |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 65 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥41.10000 | ¥411 |
| 100 | ¥25.88000 | ¥2,588 |
| 500 | ¥19.27800 | ¥9,639 |
| 1,000 | ¥17.14300 | ¥17,143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥14.82480 | ¥37,062 |
| 5,000 | ¥13.38900 | ¥66,945 |
| 7,500 | ¥12.65707 | ¥94,928 |
| 12,500 | ¥11.83424 | ¥147,928 |
| 17,500 | ¥11.34674 | ¥198,568 |
| 25,000 | ¥10.87276 | ¥271,819 |
| 62,500 | ¥9.83250 | ¥614,531 |
| 125,000 | ¥9.33010 | ¥1,166,262 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |









