


SMCJ26CA-TP | |
|---|---|
DigiKey Part Number | SMCJ26CA-TPMSTR-ND - Tape & Reel (TR) SMCJ26CA-TPMSCT-ND - Cut Tape (CT) SMCJ26CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA-TP |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| 10 | ¥80.40000 | ¥804 |
| 100 | ¥51.75000 | ¥5,175 |
| 500 | ¥39.37600 | ¥19,688 |
| 1,000 | ¥35.37900 | ¥35,379 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥30.30067 | ¥90,902 |
| 6,000 | ¥27.74133 | ¥166,448 |
| 9,000 | ¥26.43733 | ¥237,936 |
| 15,000 | ¥24.97193 | ¥374,579 |
| 21,000 | ¥24.10410 | ¥506,186 |
| 30,000 | ¥23.26077 | ¥697,823 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |

