



SMAJ24A-TP | |
|---|---|
DigiKey Part Number | SMAJ24A-TPMSTR-ND - Tape & Reel (TR) SMAJ24A-TPMSCT-ND - Cut Tape (CT) SMAJ24A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24A-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥35.50000 | ¥355 |
| 100 | ¥22.23000 | ¥2,223 |
| 500 | ¥16.43400 | ¥8,217 |
| 1,000 | ¥14.56000 | ¥14,560 |
| 2,000 | ¥12.98000 | ¥25,960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.26520 | ¥56,326 |
| 10,000 | ¥10.20360 | ¥102,036 |
| 15,000 | ¥9.66227 | ¥144,934 |
| 25,000 | ¥9.05388 | ¥226,347 |
| 35,000 | ¥8.69346 | ¥304,271 |
| 50,000 | ¥8.34312 | ¥417,156 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |


