


SM4F20CA-TP | |
---|---|
DigiKey Part Number | 353-SM4F20CA-TPTR-ND - Tape & Reel (TR) 353-SM4F20CA-TPCT-ND - Cut Tape (CT) 353-SM4F20CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4F20CA-TP |
Description | TVS DIODE 20VWM 32.4VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.35A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.35A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥70.00000 | ¥70 |
10 | ¥42.50000 | ¥425 |
100 | ¥26.85000 | ¥2,685 |
500 | ¥20.04400 | ¥10,022 |
1,000 | ¥17.84400 | ¥17,844 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥15.46000 | ¥38,650 |
5,000 | ¥13.98400 | ¥69,920 |
7,500 | ¥13.23120 | ¥99,234 |
12,500 | ¥12.38472 | ¥154,809 |
17,500 | ¥11.88343 | ¥207,960 |
25,000 | ¥11.39596 | ¥284,899 |
62,500 | ¥10.32627 | ¥645,392 |
125,000 | ¥9.94087 | ¥1,242,609 |
Unit Price without JCT: | ¥70.00000 |
---|---|
Unit Price with JCT: | ¥77.00000 |