



SI3400-TP | |
|---|---|
DigiKey Part Number | 353-SI3400-TPTR-ND - Tape & Reel (TR) 353-SI3400-TPCT-ND - Cut Tape (CT) 353-SI3400-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3400-TP |
Description | N-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥46.20000 | ¥462 |
| 100 | ¥29.12000 | ¥2,912 |
| 500 | ¥21.71800 | ¥10,859 |
| 1,000 | ¥19.32400 | ¥19,324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥16.28067 | ¥48,842 |
| 6,000 | ¥14.74567 | ¥88,474 |
| 9,000 | ¥13.96289 | ¥125,666 |
| 15,000 | ¥13.08293 | ¥196,244 |
| 21,000 | ¥12.56171 | ¥263,796 |
| 30,000 | ¥12.05503 | ¥361,651 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

