


MT40CB16T1-BP | |
|---|---|
DigiKey Part Number | MT40CB16T1-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MT40CB16T1-BP |
Description | SCR MODULE 1.6KV T1 |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Series Connection - SCR/Diode Chassis Mount T1 |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer MCC (Micro Commercial Components) | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1000A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 250 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case T1 |
Current - On State (It (AV)) (Max) 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,299.00000 | ¥8,299 |
| 10 | ¥6,222.70000 | ¥62,227 |
| 100 | ¥5,056.05000 | ¥505,605 |
| Unit Price without JCT: | ¥8,299.00000 |
|---|---|
| Unit Price with JCT: | ¥9,128.90000 |

