


MD160S16M3-BP | |
|---|---|
DigiKey Part Number | MD160S16M3-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MD160S16M3-BP |
Description | BRIDGE RECT 3PHASE 1.6KV 160A M3 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount M3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.75 V @ 300 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 500 µA @ 1600 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case M3 |
Technology Standard | Supplier Device Package M3 |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 160 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,540.00000 | ¥14,540 |
| 12 | ¥11,078.08333 | ¥132,937 |
| 102 | ¥9,888.08824 | ¥1,008,585 |
| Unit Price without JCT: | ¥14,540.00000 |
|---|---|
| Unit Price with JCT: | ¥15,994.00000 |

