


MB2S-TP | |
|---|---|
DigiKey Part Number | MB2S-TPMSTR-ND - Tape & Reel (TR) MB2S-TPMSCT-ND - Cut Tape (CT) MB2S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2S-TP |
Description | BRIDGE RECT 1P 200V 500MA MBS-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount MBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥50.60000 | ¥506 |
| 100 | ¥32.06000 | ¥3,206 |
| 500 | ¥24.05400 | ¥12,027 |
| 1,000 | ¥21.46500 | ¥21,465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥18.16967 | ¥54,509 |
| 6,000 | ¥16.50867 | ¥99,052 |
| 9,000 | ¥15.66167 | ¥140,955 |
| 15,000 | ¥14.70980 | ¥220,647 |
| 21,000 | ¥14.14605 | ¥297,067 |
| 30,000 | ¥13.59797 | ¥407,939 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

