
GBJA806-BP | |
---|---|
DigiKey Part Number | 353-GBJA806-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBJA806-BP |
Description | BRIDGE RECT 1PHASE 600V 8A JA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole JA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, JA | |
Supplier Device Package | JA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥68.62133 | ¥102,932 |
Unit Price without JCT: | ¥68.62133 |
---|---|
Unit Price with JCT: | ¥75.48346 |