


DZ23C20HE3-TP | |
|---|---|
DigiKey Part Number | 353-DZ23C20HE3-TPTR-ND - Tape & Reel (TR) 353-DZ23C20HE3-TPCT-ND - Cut Tape (CT) 353-DZ23C20HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C20HE3-TP |
Description | DIODE ZENER ARRAY 20V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 20 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥33.20000 | ¥332 |
| 100 | ¥20.76000 | ¥2,076 |
| 500 | ¥15.31800 | ¥7,659 |
| 1,000 | ¥13.55600 | ¥13,556 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.31233 | ¥33,937 |
| 6,000 | ¥10.17917 | ¥61,075 |
| 9,000 | ¥9.60111 | ¥86,410 |
| 15,000 | ¥8.95133 | ¥134,270 |
| 21,000 | ¥8.56624 | ¥179,891 |
| 30,000 | ¥8.19190 | ¥245,757 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

