Parametric Equivalent



BAV23AHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAV23AHE3-TPTR-ND - Tape & Reel (TR) 353-BAV23AHE3-TPCT-ND - Cut Tape (CT) 353-BAV23AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23AHE3-TP |
Description | DIODE ARRAY GP 200V 225MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV23AHE3-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥24.90000 | ¥249 |
| 100 | ¥15.42000 | ¥1,542 |
| 500 | ¥11.28800 | ¥5,644 |
| 1,000 | ¥9.94500 | ¥9,945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥8.23400 | ¥24,702 |
| 6,000 | ¥7.36950 | ¥44,217 |
| 9,000 | ¥6.92844 | ¥62,356 |
| 15,000 | ¥6.43240 | ¥96,486 |
| 21,000 | ¥6.13829 | ¥128,904 |
| 30,000 | ¥5.85233 | ¥175,570 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |





