
BAT43X-TP | |
|---|---|
DigiKey Part Number | 353-BAT43X-TP-ND |
Manufacturer | |
Manufacturer Product Number | BAT43X-TP |
Description | DIODE STANDARD 30V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Bulk | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥9.83300 | ¥78,664 |
| Unit Price without JCT: | ¥9.83300 |
|---|---|
| Unit Price with JCT: | ¥10.81630 |

