Similar




3SMAJ5932B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5932B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5932B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5932B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5932B-TP |
Description | DIODE ZENER 20V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5932B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥46.50000 | ¥465 |
| 100 | ¥29.38000 | ¥2,938 |
| 500 | ¥21.92000 | ¥10,960 |
| 1,000 | ¥19.50500 | ¥19,505 |
| 2,000 | ¥17.47100 | ¥34,942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ¥14.43893 | ¥108,292 |
| 15,000 | ¥13.20520 | ¥198,078 |
| 22,500 | ¥12.57658 | ¥282,973 |
| 37,500 | ¥11.87013 | ¥445,130 |
| 52,500 | ¥11.45181 | ¥601,220 |
| 75,000 | ¥11.04523 | ¥828,392 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |











