
3GBJ3510-BP | |
---|---|
DigiKey Part Number | 353-3GBJ3510-BP-ND |
Manufacturer | |
Manufacturer Product Number | 3GBJ3510-BP |
Description | BRIDGE RECT 1PHASE 1KV 35A TSB-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole TSB-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP, TSB-5 | |
Supplier Device Package | TSB-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
960 | ¥397.63542 | ¥381,730 |
Unit Price without JCT: | ¥397.63542 |
---|---|
Unit Price with JCT: | ¥437.39896 |