DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial

3EZ39D5-TP

DigiKey Part Number
3EZ39D5-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3EZ39D5-TP
Description
DIODE ZENER 39V 3W DO15
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 3 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥21.15900¥84,636
8,000¥19.36338¥154,907
12,000¥18.44850¥221,382
20,000¥17.42025¥348,405
28,000¥16.81150¥470,722
40,000¥16.21970¥648,788
100,000¥15.90540¥1,590,540
Manufacturers Standard Package
Unit Price without JCT:¥21.15900
Unit Price with JCT:¥23.27490