


1N5355B-TP | |
|---|---|
DigiKey Part Number | 1N5355BTPMSTR-ND - Tape & Reel (TR) 1N5355BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5355B-TP |
Description | DIODE ZENER 18V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 10 | ¥59.80000 | ¥598 |
| 100 | ¥38.11000 | ¥3,811 |
| 500 | ¥28.67600 | ¥14,338 |
| 1,000 | ¥25.63100 | ¥25,631 |
| 2,000 | ¥23.06400 | ¥46,128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥20.90275 | ¥83,611 |
| 8,000 | ¥19.08413 | ¥152,673 |
| 12,000 | ¥18.15733 | ¥217,888 |
| 20,000 | ¥17.11570 | ¥342,314 |
| 28,000 | ¥16.49879 | ¥461,966 |
| 40,000 | ¥15.89930 | ¥635,972 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |


