1N4117-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 34,105
Unit Price: ¥81.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥9.39113
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9,563
Unit Price: ¥78.00000
Datasheet
Zener Diode 25 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 25 V 500 mW ±5% Through Hole DO-35
Micro Commercial Components Corporate Video

1N4117-TP

DigiKey Part Number
1N4117-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4117-TP
Description
DIODE ZENER 25V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable