1N4005-N-2-3-AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 315,673
Unit Price: ¥93.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 68,754
Unit Price: ¥93.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 20,380
Unit Price: ¥98.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 18,000
Unit Price: ¥98.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥15.81855
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥16.51793
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 56,245
Unit Price: ¥219.00000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 11,170
Unit Price: ¥219.00000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 8,882
Unit Price: ¥269.00000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 10,693
Unit Price: ¥269.00000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥58.80900
Datasheet

Upgrade


onsemi
In Stock: 29,767
Unit Price: ¥43.00000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 12,437
Unit Price: ¥243.00000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 12,708
Unit Price: ¥243.00000
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4005-N-2-3-AP

DigiKey Part Number
1N4005-N-2-3-APMS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4005-N-2-3-AP
Description
DIODE STANDARD 600V 1A DO41
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable