15KP78CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 816
Unit Price: ¥1,984.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥2,835.54125
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥2,726.48250
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥612.58333
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥596.29625
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,538
Unit Price: ¥3,964.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥3,926.13500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥3,708.01625
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,243
Unit Price: ¥552.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥2,181.18625
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥2,072.12625
Datasheet
126V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

15KP78CA-TP

DigiKey Part Number
15KP78CA-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KP78CA-TP
Description
TVS DIODE 78VWM 126VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
126V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥997.11400¥498,557
Manufacturers Standard Package
Unit Price without JCT:¥997.11400
Unit Price with JCT:¥1,096.82540