
MIC5321-PPYMT | |
---|---|
cms-digikey-product-number | 2156-MIC5321-PPYMT-ND |
cms-manufacturer | Micrel Inc. |
cms-manufacturer-product-number | MIC5321-PPYMT |
cms-description | IC REG LINEAR 3V/3V 150MA 6-TMLF |
cms-customer-reference | |
cms-detailed-description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
cms-eda-cad-models | MIC5321-PPYMT Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V, 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA, 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
PSRR | 75dB ~ 45dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
454 | ¥99.97577 | ¥45,389 |
Unit Price without JCT: | ¥99.97577 |
---|---|
Unit Price with JCT: | ¥109.97335 |