
MIC5305-2.9YD5 | |
|---|---|
DigiKey Part Number | 2156-MIC5305-2.9YD5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5305-2.9YD5 |
Description | IC REG LIN 2.9V 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5305-2.9YD5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 85dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 |
| Bulk: | 5900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | ¥109.20785 | ¥47,287 |
| Unit Price without JCT: | ¥109.20785 |
|---|---|
| Unit Price with JCT: | ¥120.12864 |

