
MIC5231-3.3YM5 | |
|---|---|
DigiKey Part Number | 2156-MIC5231-3.3YM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5231-3.3YM5 |
Description | IC REG LINEAR 3.3V 10MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5231-3.3YM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 16688 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | ¥139.27988 | ¥47,773 |
| Unit Price without JCT: | ¥139.27988 |
|---|---|
| Unit Price with JCT: | ¥153.20787 |

