
MIC280-1YM6 | |
---|---|
DigiKey Part Number | 2156-MIC280-1YM6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC280-1YM6 |
Description | PRECISION THERMAL SUPERVISOR |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC280-1YM6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermal | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.65V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200µs Typical | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
203 | ¥222.67488 | ¥45,203 |
Unit Price without JCT: | ¥222.67488 |
---|---|
Unit Price with JCT: | ¥244.94237 |