
AST1051004 | |
|---|---|
DigiKey Part Number | 1849-AST1051004-ND |
Manufacturer | |
Manufacturer Product Number | AST1051004 |
Description | ST10510VDNN |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Category | Wire Gauge 12-28 AWG |
Manufacturer METZ CONNECT USA Inc. | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Features Push Button Actuated |
Number of Levels 2 | Color Gray |
Positions Per Level 10 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Tin Alloy - Tin Plated |
Current 15 A | Clamp Material - Plating Steel |
Voltage 300 V |

