150M1CO0020E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: ¥1,086.00000
Datasheet
Image for 150M1CO0020E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150M1CO0020E

DigiKey Part Number
1849-150M1CO0020E-ND
Manufacturer
Manufacturer Product Number
150M1CO0020E
Description
OPDAT PIGTAIL SC-PC, OM3, 12 COL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST/PC (12) To Cable 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
METZ CONNECT USA Inc.
Type
Multimode, OM3
Packaging
Bulk
Bend Radius
15mm
Part Status
Active
Color - Cable
Multiple
1st Connector
ST/PC (12)
Color - Connectors
Beige
2nd Connector
Cable
Insertion Loss
0.40dB
Cable Type
Fiber Patch
Return Loss
35dB
Fiber Type
50/125
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150M1AO0020EMETZ CONNECT USA Inc.01849-150M1AO0020E-ND¥1,086.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
12¥1,108.16667¥13,298
Manufacturers Standard Package
Unit Price without JCT:¥1,108.16667
Unit Price with JCT:¥1,218.98334