
142M1D15010 | |
|---|---|
DigiKey Part Number | 1849-1293-ND |
Manufacturer | |
Manufacturer Product Number | 142M1D15010 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer METZ CONNECT USA Inc. | Color Green |
Packaging Bag | Shielding Shielded |
Part Status Active | Usage Cat5e, Industrial Environments |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Base Product Number |
Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,914.00000 | ¥7,914 |
| 10 | ¥6,726.90000 | ¥67,269 |
| 25 | ¥6,305.80000 | ¥157,645 |
| 50 | ¥6,005.06000 | ¥300,253 |
| 100 | ¥5,718.71000 | ¥571,871 |
| 250 | ¥5,361.19200 | ¥1,340,298 |
| Unit Price without JCT: | ¥7,914.00000 |
|---|---|
| Unit Price with JCT: | ¥8,705.40000 |

