Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

142M4D15020 | |
|---|---|
DigiKey Part Number | 1849-142M4D15020-ND |
Manufacturer | |
Manufacturer Product Number | 142M4D15020 |
Description | CONNECTION LINE M12 PLUG STRAIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer METZ CONNECT USA Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142M1D15020 | METZ CONNECT USA Inc. | 0 | 1849-142M1D15020-ND | ¥8,635.00000 | Parametric Equivalent |
| 09457005065 | HARTING | 0 | 1195-09457005065-ND | ¥12,474.20000 | Parametric Equivalent |
| 1038732 | Phoenix Contact | 0 | 277-1038732-ND | ¥10,249.00000 | Parametric Equivalent |
| 1044470020 | Weidmüller | 0 | 281-1044470020-ND | ¥13,655.00000 | Parametric Equivalent |
| 1102200020 | Weidmüller | 0 | 281-1102200020-ND | ¥12,967.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,107.00000 | ¥8,107 |
| Unit Price without JCT: | ¥8,107.00000 |
|---|---|
| Unit Price with JCT: | ¥8,917.70000 |










